AF 490 g Bottle Hand Sanitiser
- RS Stock No.:
- 200-9894
- Mfr. Part No.:
- BHHR500F
- Manufacturer:
- AF
View all Hand Sanitisers
3 In stock for delivery within 1 working days
Price Each
€12.95
(exc. VAT)
€15.93
(inc. VAT)
units | Per unit |
1 + | €12.95 |
- RS Stock No.:
- 200-9894
- Mfr. Part No.:
- BHHR500F
- Manufacturer:
- AF
Technical data sheets
Legislation and Compliance
Product Details
The AF anti bac+ sanitizing hand rub effectively removes up to 99.999% of viruses and bacteria. It is the ideal choice for commercial areas, homes and office workstations.
Tested against bacteria & viruses including HIV, ebola, influenza, rubella, measles, rabies and E coli
Tested and approved to standards EN1500, EN1276, EN1650, EN14476:2013 + A1:2015
Tested and approved to standards EN1500, EN1276, EN1650, EN14476:2013 + A1:2015
Specifications
Attribute | Value |
Sanitizer Type | Gel |
Fragrance | Unscented |
Number of Bottles | 1 |
Package Size | 490 g |
Package Type | Bottle |