- RS Stock No.:
- 183-1506
- Mfr. Part No.:
- 6780
- Manufacturer:
- Kimberly Clark
Discontinued product
- RS Stock No.:
- 183-1506
- Mfr. Part No.:
- 6780
- Manufacturer:
- Kimberly Clark
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Ideal for an environment where hygiene, efficiency, and care is critical (e.g. healthcare or offices). KLEENEX® and SCOTT® Hand Towels offer exceptional hand drying experience without compromising on quality or efficiency.
For uncompromised clean, every single time, our SLIMROLL towel pairs with our compact dispenser. Ideal for use in any high-traffic environments (e.g. food service or airports) where efficiency is critical yet space is limited. With SCOTT® Essential, you don't have to compromise on hygiene or efficiency. The compact roll is embossed with the SCOTT® Brand which increases preference. Our unique Airflex Technology ensures that each towel is ultra absorbent, especially when compared to conventional paper towels. Airflex fabric remains strong when wet, preventing it from becoming soggy and ripping, whilst retaining its soft and comforting texture.SCOTT® hand towels are manufactured responsibly at every step of the process.This product is sold as 6 x 190m = 4560 sheets, blue, 1 ply SLIMROLL rolled hand towels (1140m total). Individual sheet size 19.8cm wide. Compatible with AQUARIUS SLIMROLL Rolled Hand Towel Dispensers
Specifications
Attribute | Value |
---|---|
Application | General Cleaning |
Wet/Dry | Dry |
Package Type | Roll |
Number of Wipes per Pack | 1 |
Wiper Size | 15000 x 19.8cm |
Colour | White |
Trade Name | Kleenex ULTRA |
Repeat/Single Use | Single Use |
Ply | 2 |
- RS Stock No.:
- 183-1506
- Mfr. Part No.:
- 6780
- Manufacturer:
- Kimberly Clark
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR