- RS Stock No.:
- 740-5960
- Mfr. Part No.:
- AMO-WIFI01E
- Manufacturer:
- Advantech
Discontinued product
- RS Stock No.:
- 740-5960
- Mfr. Part No.:
- AMO-WIFI01E
- Manufacturer:
- Advantech
Technical data sheets
Legislation and Compliance
Product Details
AMO-WIFI01E Mini PCIE WiFi Module and Antenna for ARK-DS520D
A mini PCIE WiFi Module with antenna for use with the ARK-DS520D. Compliant with standard IEEE 802.11b/g/n, this PCIE mini-card provides a highly integrated wireless local area network (WLAN) solution.
Wireless connection up to 150Mbps
Enhanced wireless security
Low power consumption
Enhanced wireless security
Low power consumption
Digital Signage Hardware and Software
A digital signage network can comprise just one screen, or a few, or thousands - all under the control of proprietary software, usually connected via the web. The ability to control what is shown, where, and when, even in real time, makes digital signage a powerful way to communicate with customers, shoppers, employees and the general public. Digital signage offers valuable benefits compared with static signage such as allowing content that changes frequently to be digitally updated, saving the cost of printing. Digital signage can easily become interactive with the addition of embedded touch screens, movement detection and image capture devices.
RS Components digital signage range includes dedicated digital signage media players and touch-screen computers pre-loaded with Signagelive software, simple digital signboards and a family of stands and accessories which combine to build simple but powerful digital signage and customer self serve applications.
RS Components digital signage range includes dedicated digital signage media players and touch-screen computers pre-loaded with Signagelive software, simple digital signboards and a family of stands and accessories which combine to build simple but powerful digital signage and customer self serve applications.
Specifications
Attribute | Value |
---|---|
For Use With | ARK-DS520 |
- RS Stock No.:
- 740-5960
- Mfr. Part No.:
- AMO-WIFI01E
- Manufacturer:
- Advantech