- RS Stock No.:
- 128-8582
- Mfr. Part No.:
- 1675480
- Manufacturer:
- brennenstuhl
Discontinued product
- RS Stock No.:
- 128-8582
- Mfr. Part No.:
- 1675480
- Manufacturer:
- brennenstuhl
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Brennenstuhl LED Rechargeable Workshop Lamp
The Brennenstuhl is a rechargeable led lamp is suitable workshops with an IP54 rating. Brennenstuhl led lamps uses 80% less energy and a much longer life span compared to conventional lamps and maintenance free. The powerful LED's deliver an instant light and generates low heat with no danger. With, a built built-in Li-ion battery allows the super bright 54 SMD LED's up to 3 hours runtime when fully charged. The robust and ergonomically formed handle with six ribs to stop it rolling away. An extra sturdy swivel hook is for flexible use.
Features and Benefits
High-power SMD LED's
Instant bright light
Lithium-ion battery
Impact protective tube
Runtime: 3 hours
Colour Temperature: 6500 K
Lumen Output: 380 lm
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Lamp Supplied | Yes |
Voltage Rating | 100 → 240 V ac, 12 → 24 V dc |