StarTech.com 2.5in SATA Hard Drive Enclosure, USB 3.1
- RS Stock No.:
- 186-1930
- Mfr. Part No.:
- S251BPU31C3
- Manufacturer:
- StarTech.com
View all Hard Drive Enclosures
10 In stock for delivery within 2 working days
Price Each
€42.12
(exc. VAT)
€51.81
(inc. VAT)
units | Per unit |
1 + | €42.12 |
- RS Stock No.:
- 186-1930
- Mfr. Part No.:
- S251BPU31C3
- Manufacturer:
- StarTech.com
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
<B>S251BPU31C3 2.5 Hard Drive Enclosure</B>
<B>Features & Benefits</B>
<B>Applications</B>
<B>What’s in the package?</B>
<B>FAQ</B>
Specifications
Attribute | Value |
Drive Size | 2.5in |
Drive Interface | SATA |
Port Types | USB 3.1 |
Body Material | Plastic |
Dimensions | 132 x 15 x 88mm |
Height | 15mm |
Length | 132mm |
Width | 88mm |