- RS Stock No.:
- 124-9699
- Mfr. Part No.:
- TS1TMSA370
- Manufacturer:
- Transcend
Discontinued product
- RS Stock No.:
- 124-9699
- Mfr. Part No.:
- TS1TMSA370
- Manufacturer:
- Transcend
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Transcend SATA III MSA370 mSATA SSD
Transcend SATA III 6 Gbit/s MSA370 mSATA SSDs delivers a fast performance and long-term reliability. The compact mSATA form factor makes it perfect for use in space-restricted portable devices such as Ultrabooks, tablet PCs, and slim servers
MLC flash-based performance and reliability
Supports Intel Smart Response Technology (ISRT)
DDR3 DRAM cache
Maximises notebook battery life when not in use thanks to full support of SATA Device Sleep Mode
S.M.A.R.T., TRIM and NCQ support to maintain a healthy, efficient SSD
Built-in wear-levelling algorithm ensures highly reliable of data transfer
Supports Intel Smart Response Technology (ISRT)
DDR3 DRAM cache
Maximises notebook battery life when not in use thanks to full support of SATA Device Sleep Mode
S.M.A.R.T., TRIM and NCQ support to maintain a healthy, efficient SSD
Built-in wear-levelling algorithm ensures highly reliable of data transfer
Solid State Drives
Specifications
Attribute | Value |
---|---|
Model | MSA370 |
Hard Drive Type | SSD |
Internal/External | Internal |
Form Factor | mSATA |
Industrial | Yes |
Capacity | 1 TB |
Interface | SATA III |
Nand Type | MLC |
Dimensions | 50.8 x 29.85 x 4.85mm |
Length | 50.8mm |
Width | 29.85mm |
Height | 4.85mm |