Western Digital WDBBGB Black 3 TB Portable Hard Drive

  • RS Stock No. 126-4356
  • Mfr. Part No. WDBBGB0030HBK-EESN
  • Manufacturer Western Digital
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Western Digital My Book Desktop Storage

Western Digital My Book desktop storage is designed for your personal style with a massive amount of space to store your photos, videos, music and documents. Equipped with password protection and paired with WD Backup for PC or Apple Time Machine for Mac, My Book desktop storage helps keep your files safe

Complete Backup
Password Protection with Hardware Encryption
Reimagined Design
Easy to use

System Compatibility:

Formatted exFAT for out-of-the-box compatibility with Windows and Mac

Operating System:

Windows 10, Windows 8, Windows 7, Mac OS X El Capitan, Yosemite or Mavericks
May require reformatting for other operating systems

Supplied with

My Book External Hard Drive
USB 3.0 cable
Ac adapter
WD Backup, WD Security and WD Drive Utilities software
Quick install guide

Specifications
Attribute Value
Model WDBBGB
Hard Drive Type HDD
Internal/External External
Capacity 3 TB
Dimensions 49 x 139.3 x 170.6mm
Length 49mm
Width 139.3mm
Height 170.6mm
Stock check temporarily unavailable - call for stock availability
Unit of sale: Each
176.55
(exc. VAT)
213.63
(inc. VAT)
units
Per unit
1 +
€176.55
Related Products
The highest level of security for your data ...
Description:
The highest level of security for your data with the fastest USB 30 speeds. Aegis Fortress FIPS 140-2 Validated Drive, certified and tested to NIST FIPS 140-2 Level 2 requirements Sporting an easy-to-use keypad that is impervious to dust and ...
Quickly and effortlessly secure large amounts of sensitive ...
Description:
Quickly and effortlessly secure large amounts of sensitive date with the Aegis Padlock DT--the ultimate desktop hard drive / secure storage system With its onboard keypad, software- free authentication and operation, and storage capacities of up to 10TB, the Aegis ...
Portable Security for your Data at the Speed ...
Description:
Portable Security for your Data at the Speed of USB 30 Secure your data quickly with on-the-fly 256-Bit AES XTS hardware encryption, software-free design, PIN authentication using onboard keypad, and high-speed USB 3.0 connection. Onboard keypad with Wear-Resistant Buttons Hardware-based ...
Fast, low noise external mobile USB 30 hard ...
Description:
Fast, low noise external mobile USB 30 hard drive. Ultra-compact size, ideal for use with a netbook or a notebook. Turbo USB 3.0 driver for even faster data transfer speed. USB 3.0 - the latest standard, providing ultra fast data ...