- RS Stock No.:
- 175-7327
- Mfr. Part No.:
- 56330
- Manufacturer:
- Freecom
Discontinued product
- RS Stock No.:
- 175-7327
- Mfr. Part No.:
- 56330
- Manufacturer:
- Freecom
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
With its brushed aluminium enclosure and weight of only 29g, it is very hard to resist the Freecom mSSD. Combining a small form factor with incredible transfer speed, the sleek and stylish mSSD is equipped with the latest USB 3.0 technology. The extremely fast mSSD chipset and software pre-installed ensures that anyone copying information between devices won't be disappointed.
Ultra thin mobile Solid State Drive in sleek and stylish design
Brushed aluminium enclosure
Fast data transfer - up to 4 times faster than traditional HDDs
Read and write up to 430MB/s
Reduced power consumption
USB 3.0 for super fast data transfer
Power via USB port, no need to carry a bulky power adapter
No cooling fan, ensures quiet operation
High quality and sleek design
All Freecom devices meet the highest industry standards
Two years manufacturers warranty and unlimited helpdesk support
Brushed aluminium enclosure
Fast data transfer - up to 4 times faster than traditional HDDs
Read and write up to 430MB/s
Reduced power consumption
USB 3.0 for super fast data transfer
Power via USB port, no need to carry a bulky power adapter
No cooling fan, ensures quiet operation
High quality and sleek design
All Freecom devices meet the highest industry standards
Two years manufacturers warranty and unlimited helpdesk support
Specifications
Attribute | Value |
---|---|
Model | Freecom mSSD |
Hard Drive Type | SSD |
Internal/External | External |
Form Factor | Portable |
Industrial | Yes |
Capacity | 128 GB |
Interface | USB 2.0, USB 3.0 |
Temperature Range | +10 → +35°C |
Dimensions | 80 x 35 x 9mm |
Length | 80mm |
Width | 35mm |
Height | 9mm |