- RS Stock No.:
- 180-5858
- Mfr. Part No.:
- INSSD1TS625M7CR140
- Manufacturer:
- Integral Memory
Discontinued product
- RS Stock No.:
- 180-5858
- Mfr. Part No.:
- INSSD1TS625M7CR140
- Manufacturer:
- Integral Memory
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Integral Memory Crypto Hard Drive
The Integral Memory crypto M.2 SSD 1TB is a 2.5in SATA III interface device. It is a full disk encryption solution (FDE) for all data stored onto the crypto M.2 SSD drive for Windows laptops and ultrabooks. It also has the industry-approved AES 256-bit encryption for data stored (including the operating system). If the laptop is lost or stolen, sensitive data is securely encrypted and cannot be accessed without the high-strength password. All these features provide better data protection as compared to all the conventional software solutions.
Features and Benefits
Anti-Clone
BIOS independent
Brute force password attack protection
High read speed of 450MB/s
High write speed of 375MB/s
Ideal for adding encrypted storage to small form factor and embedded systems
Low power usage
Master and user dual passwords
Multilingual interface - "SSDLock" GUI in 14 languages
Noise free
Quick boot
Secure entry
Shock proof
Tamper-proof design - The electronics are sealed in tamper-free epoxy resin
BIOS independent
Brute force password attack protection
High read speed of 450MB/s
High write speed of 375MB/s
Ideal for adding encrypted storage to small form factor and embedded systems
Low power usage
Master and user dual passwords
Multilingual interface - "SSDLock" GUI in 14 languages
Noise free
Quick boot
Secure entry
Shock proof
Tamper-proof design - The electronics are sealed in tamper-free epoxy resin
Applications
Commercial workstations
Data centres
Server farms
Data centres
Server farms
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
FIPS 140-2 validated
NIST certified
BS EN 61340-5-1:2007
FIPS 140-2 validated
NIST certified
Specifications
Attribute | Value |
---|---|
Model | SSD |
Hard Drive Type | SSD |
Internal/External | Internal |
Form Factor | 2.5 in |
Interface | SATA III |
Capacity | 1 TB |
Nand Type | MLC |
Encryption Level | AES-256 |
FIPS Validated | 140-2 Level 2 |
Temperature Range | 0 → +70°C |
Dimensions | 100.1 x 69.85 x 7mm |
Length | 100.1mm |
Width | 69.85mm |
Height | 7mm |