- RS Stock No.:
- 181-3379
- Mfr. Part No.:
- WDS200T2B0A
- Manufacturer:
- Western Digital
Discontinued product
- RS Stock No.:
- 181-3379
- Mfr. Part No.:
- WDS200T2B0A
- Manufacturer:
- Western Digital
Technical data sheets
Legislation and Compliance
Product Details
Western Digital Internal Hard Drive
The Western Digital WD blue internal hard drive is a reliable storage device with an innovative western digital NAND SATA SSD storage architecture. It has a capacity of 2TB and has up to 500TBW endurance with 1.75M hours MTTF.
Features and Benefits
5-year limited warranty
An active power draw up to 25% lower than previous generation of WD Blue SSD
Operating temperature ranges between 0°C and 70°C
Sequential read and write speeds of 560MB/s and 530MB/s
An active power draw up to 25% lower than previous generation of WD Blue SSD
Operating temperature ranges between 0°C and 70°C
Sequential read and write speeds of 560MB/s and 530MB/s
Specifications
Attribute | Value |
---|---|
Hard Drive Type | SSD |
Internal/External | Internal |
Interface | SATA III 6Gb s |
Capacity | 2 TB |