- RS Stock No.:
- 182-8686
- Mfr. Part No.:
- WDBLPG0020BBK-WESE
- Manufacturer:
- Western Digital
Discontinued product
- RS Stock No.:
- 182-8686
- Mfr. Part No.:
- WDBLPG0020BBK-WESE
- Manufacturer:
- Western Digital
Technical data sheets
Legislation and Compliance
Product Details
Western Digital External Hard Drive
The Western Digital external hard drive is trusted, portable storage that perfectly complements your on the go lifestyle. This drive is compatible with USB-C™, USB-A devices and My passport technology. This is designed to fit in the palm of your hand, there's plenty of space to store a massive amount of photos, videos, music and documents. The drive can perfectly be paired with Apple's time machine backup software and password protection, the My Passport for Mac drive helps keep your files safe.
Features and Benefits
Capacity 2TB
Comes in black colour
Data transfer rates of up to 5Gb/s
Easy to use
Formatted for macOS
Provide password protection with hardware encryption
Trusted drive built with WD reliability
USB 3.0 port, USB 2.0 compatible
WD Discovery™ software for WD Security™, social media and cloud storage import1 and WD drive Utilities™
Comes in black colour
Data transfer rates of up to 5Gb/s
Easy to use
Formatted for macOS
Provide password protection with hardware encryption
Trusted drive built with WD reliability
USB 3.0 port, USB 2.0 compatible
WD Discovery™ software for WD Security™, social media and cloud storage import1 and WD drive Utilities™
Applications
Use with Computer
Use with Mac
Use with Mac
Certifications
AES-256
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Hard Drive Type | HDD |
Model | Formatted for macOS |
Internal/External | External |
Capacity | 2 TB |
Dimensions | 110 x 81.5 x 13.6mm |
Length | 110mm |
Width | 81.5mm |
Height | 13.6mm |
- RS Stock No.:
- 182-8686
- Mfr. Part No.:
- WDBLPG0020BBK-WESE
- Manufacturer:
- Western Digital