- RS Stock No.:
- 182-8692
- Mfr. Part No.:
- WDBAMJ2500AGY-EESN
- Manufacturer:
- Western Digital
Discontinued product
- RS Stock No.:
- 182-8692
- Mfr. Part No.:
- WDBAMJ2500AGY-EESN
- Manufacturer:
- Western Digital
Technical data sheets
Legislation and Compliance
Product Details
Western Digital External Hard Drive
The Western Digital external hard drive is the latest storage device with a one-touch copy button that lets you back up photos, and videos with an inbuilt SD card reader or the integrated USB port without a laptop or additional software. The My Passport Wireless SSD is an all in one portable drive and this will helps to preserve photos and videos capture on your cameras and drones. It requires power adaptor with a voltage of 120/230VAC and frequency of 50/60Hz.
Features and Benefits
All-day battery life
Capacity 250GB
Operating temperature range is between 0°C and 35°C
Shock resistance and durable SSD inside
View RAW photos with the My Cloud mobile app
Wireless connectivity
Capacity 250GB
Operating temperature range is between 0°C and 35°C
Shock resistance and durable SSD inside
View RAW photos with the My Cloud mobile app
Wireless connectivity
Applications
Use with Computer
Use with Mac
Use with Mac
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Hard Drive Type | SSD |
Internal/External | External |
Capacity | 250 GB |
Dimensions | 135 x 135 x 30mm |
Length | 135mm |
Width | 135mm |
Height | 30mm |
- RS Stock No.:
- 182-8692
- Mfr. Part No.:
- WDBAMJ2500AGY-EESN
- Manufacturer:
- Western Digital