- RS Stock No.:
- 187-1612
- Mfr. Part No.:
- TS32GMSA450T
- Manufacturer:
- Transcend
Discontinued product
- RS Stock No.:
- 187-1612
- Mfr. Part No.:
- TS32GMSA450T
- Manufacturer:
- Transcend
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Supporting the Serial ATA interface and built around a powerful controller, Transcend's SATA III 6Gb/s MSA450T mSATA SSD, using 64-layer 3D TLC NAND flash memory, delivers blazing-fast performance, long-term reliability, and high cost-effectiveness. The compact mSATA form factor is just one-eighth the size of a standard 2.5" SSD, making it perfect for use in space-constricted portable devices such as ultrabooks, tablet PCs, and slim servers.
3D TLC NAND flash memory for high cost-effectiveness
Advanced Global Wear-leveling and Block management for reliability
Built-in ECC (Error Correction Code) functionality
DDR3 DRAM cache embedded
Supports Advanced Garbage Collection, Enhanced S.M.A.R.T. function, and Security Command
Advanced Global Wear-leveling and Block management for reliability
Built-in ECC (Error Correction Code) functionality
DDR3 DRAM cache embedded
Supports Advanced Garbage Collection, Enhanced S.M.A.R.T. function, and Security Command
Specifications
Attribute | Value |
---|---|
Model | MSA450T |
Hard Drive Type | SSD |
Internal/External | Internal |
Form Factor | mSATA |
Industrial | Yes |
Capacity | 32 GB |
Interface | SATA III |
Nand Type | TLC |
Temperature Range | 0 → +70°C |
Dimensions | 50.8 x 29.85 x 4.85mm |
Length | 50.8mm |
Width | 29.85mm |
Height | 4.85mm |