- RS Stock No.:
- 256-5964
- Mfr. Part No.:
- WD20EFZX
- Manufacturer:
- Western Digital
Discontinued product
- RS Stock No.:
- 256-5964
- Mfr. Part No.:
- WD20EFZX
- Manufacturer:
- Western Digital
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Product Details
The Western Digital WD series internal hard drives deliver reliability for office and web applications. They are ideal for use as primary drives in desktop PCs and for office applications. With a range of capacities and cache sizes, there's a WD Blue internal hard drive.
Low power consumption
NoTouch ramp load technology
Form factor 3.5 inch
Cache size 32 MB
NoTouch ramp load technology
Form factor 3.5 inch
Cache size 32 MB
Specifications
Attribute | Value |
---|---|
Model | WD Red Plus |
Hard Drive Type | HDD |
Internal/External | Internal |
Industrial | Yes |
Form Factor | 3.5 inch |
Capacity | 2 TB |
Interface | SATA III |