- RS Stock No.:
- 910-7365
- Mfr. Part No.:
- HDTH310EK3AA
- Manufacturer:
- Toshiba
Discontinued product
Alternative
- RS Stock No.:
- 910-7365
- Mfr. Part No.:
- HDTH310EK3AA
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Toshiba STOR.E ALU Portable Storage
Store your essential data on the Toshiba Canvio Aluminium, with Super speed USB 3.0. Within its elegant aluminium casing, your data is safely stored.
Keep all your critical data secure with NTI Backup Now EZ software, this intuitive pre-loaded tool automatically backs up and restores your files, or folders
Keep all your critical data secure with NTI Backup Now EZ software, this intuitive pre-loaded tool automatically backs up and restores your files, or folders
2.5 in.external hard drive
High speed USB 3.0 port
Aluminium casing
High speed USB 3.0 port
Aluminium casing
System Requirements:
Windows 8.1 / Windows 8 / Windows 7
Specifications
Attribute | Value |
---|---|
Model | Canvio Aluminium |
Capacity | 1 TB |
Dimensions | 113.5 x 75 x 12mm |
Length | 113.5mm |
Width | 75mm |
Height | 12mm |