MSA Safety V-Gard 200 White Hard Hat
20 In stock for delivery within 2 working days
Added
- RS Stock No.:
- 193-6854
- Mfr. Part No.:
- GV711-0000000-000
- Manufacturer:
- MSA Safety
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
units | Per unit |
1 + | €10.74 |
Attribute | Value |
Chin Strap Included | No |
Material | ABS |
Accessory Slots | No |
Vented | No |
Colour | White |
Lining | No |
Integrated Eye Shield | No |
Integral Sweatband | Yes |
Complies with EN 397 | Yes |
Peak Type | Standard |
Range | V-Gard 200 |
Product Type | Safety Helmet |