- RS Stock No.:
- 265-5995
- Mfr. Part No.:
- S03CBA
- Manufacturer:
- Centurion Safety
Discontinued product
- RS Stock No.:
- 265-5995
- Mfr. Part No.:
- S03CBA
- Manufacturer:
- Centurion Safety
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The Centurion Safety product is a general purpose safety helmet with a 6 point terylene cradle and brushed nylon sweatband. It is made from high density polyethylene and has maximum flexibility with reduced or full peak available.
Includes a Combi accessory slot
Cradle is made from 6 Point Terylene webbing
Brushed Nylon sweatband also available
The Centurion safety helmet has an in use life of up to 5 years
Cradle is made from 6 Point Terylene webbing
Brushed Nylon sweatband also available
The Centurion safety helmet has an in use life of up to 5 years
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Chin Strap Included | No |
Vented | No |
Integrated Eye Shield | No |
Material | Polyethylene |
Accessory Slots | No |
Lining | No |
Peak Type | Standard |
Rain Gutter | No |
Complies with EN 397 | Yes |
Standards Met | EN397 |
Product Type | Safety Helmet |