HellermannTyton Heat Shrink Tubing, White 18 mm Sleeve Dia. x 30m Length 3:1 Ratio, TF31 Series
- RS Stock No.:
- 433-499
- Mfr. Part No.:
- 333-31809
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 30 metres)*
€332.94
(exc. VAT)
€409.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €332.94 | €11.098 |
*price indicative
- RS Stock No.:
- 433-499
- Mfr. Part No.:
- 333-31809
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Sleeve Diameter | 18mm | |
| Product Type | Heat Shrink Tubing | |
| Colour | White | |
| Shrunk Diameter | 6mm | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 30m | |
| Material | Cross Linked Polyolefin | |
| Flame Retardant | Yes | |
| Halogen Free | No | |
| Standards/Approvals | UL94, IEC 62275, DIN EN IEC 60529 | |
| Series | TF31 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Sleeve Diameter 18mm | ||
Product Type Heat Shrink Tubing | ||
Colour White | ||
Shrunk Diameter 6mm | ||
Shrink Ratio 3:1 | ||
Sleeve Length 30m | ||
Material Cross Linked Polyolefin | ||
Flame Retardant Yes | ||
Halogen Free No | ||
Standards/Approvals UL94, IEC 62275, DIN EN IEC 60529 | ||
Series TF31 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton Heat shrinkable tubing offers fast shrinking and low shrink temperature for easy and efficient installation. Flame-retardant and UL224 VW1 listed, ensuring safety and reliable protection for cables and wires in demanding environments.
Thin wall, very flexible polyolefin tubing
A small range of sizes cover a wide range of diameters allowing reduced inventory
Related links
- HellermannTyton Heat Shrink Tubing TF31 Series
- HellermannTyton Heat Shrink Tubing TF31 Series
- HellermannTyton Heat Shrink Tubing TF31 Series
- HellermannTyton Heat Shrink Tubing TF31 Series
- HellermannTyton Heat Shrink Tubing TF31 Series
- HellermannTyton Heat Shrink Tubing TF31 Series
- HellermannTyton Heat Shrink Tubing TF31 Series
- HellermannTyton Heat Shrink Tubing TF31 Series
