Alpha Wire Halogen Free Heat Shrink Tubing, Black 4.7mm Sleeve Dia. x 60.9m Length 2:1 Ratio, FIT Shrink Tubing Series
- RS Stock No.:
- 817-9066
- Mfr. Part No.:
- F221L3/16 BK004
- Manufacturer:
- Alpha Wire
Bulk discount available
Subtotal (1 reel of 61 metres)**
€278.97
(exc. VAT)
€343.13
(inc. VAT)
Temporarily out of stock - back order for despatch 25-10-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Reel(s) | Per Reel | Per Metre** |
---|---|---|
1 - 4 | €278.97 | €4.573 |
5 - 9 | €265.02 | €4.345 |
10 + | €251.08 | €4.116 |
**price indicative
- RS Stock No.:
- 817-9066
- Mfr. Part No.:
- F221L3/16 BK004
- Manufacturer:
- Alpha Wire
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Alpha Wire | |
Sleeve Diameter | 4.7mm | |
Colour | Black | |
Shrunk Diameter | 2mm | |
Sleeve Type | Heat Shrink | |
Adhesive Lined | No | |
Shrink Ratio | 2:1 | |
Sleeve Length | 60.9m | |
Material | LSZH Polyolefin | |
Operating Temperature Range | -55 → +125 °C | |
Flame Retardant | Yes | |
Halogen Free | Yes | |
Series | FIT Shrink Tubing | |
Select all | ||
---|---|---|
Manufacturer Alpha Wire | ||
Sleeve Diameter 4.7mm | ||
Colour Black | ||
Shrunk Diameter 2mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined No | ||
Shrink Ratio 2:1 | ||
Sleeve Length 60.9m | ||
Material LSZH Polyolefin | ||
Operating Temperature Range -55 → +125 °C | ||
Flame Retardant Yes | ||
Halogen Free Yes | ||
Series FIT Shrink Tubing | ||
Related links
- Alpha Wire Halogen Free Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Halogen Free Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Halogen Free Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Halogen Free Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Halogen Free Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Halogen Free Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Halogen Free Heat Shrink Tubing FIT Shrink Tubing Series