RS PRO Thermostats, +5 → +30 (816RF(ES)) °C, +5 → +30 (908RF(ES)) °C

  • RS Stock No. 823-4933
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Plug-in Receiver for RS Thermostat 823-4936 and 823-4939

Additional Plug-in Receiver for wireless thermostat fits in UK Standard socket. Plug in your heating appliance and control wireless any part of your house. Can be programmed to work individually per appliance with internal Dip switch, to select the address which matches the transmitter’s address setting. If the transmitter’s address does not match the receiver address, the receiver ignores the transmitter’s message.

Power source 230VAC ±10% /50-60Hz
Relay Contact Rating Voltage free 230VAC/10 Amp
Accuracy ±1°C
Room Temperature Setting Range 5°C -35°C
Storage temperature -10°C ∼ 60°C
Working frequency 433Mhz

Specifications
Attribute Value
Contact Rating 10A
Contact Voltage 230 V ac
Supply Voltage 230 V ac
Maximum Temperature +30 (816RF(ES)) °C, +35 (908RF(ES)) °C
Minimum Temperature +5 °C
Temperature Range +5 → +30 (816RF(ES)) °C, +5 → +30 (908RF(ES)) °C
2 In stock for delivery within 2 working days
Unit of sale: Each
46.27
(exc. VAT)
56.91
(inc. VAT)
units
Per unit
1 +
€46.27
Related Products
For mounting on hot water cylinders to provide ...
Description:
For mounting on hot water cylinders to provide temperature control. External contact mounting for simplified installation.Knob or screwdriver slot temperature adjustment. Supplied with fixing kit. Double insulated with a cable clamp.
With an electronic sensing element for accurate temperature ...
Description:
With an electronic sensing element for accurate temperature control. Retains the traditional analogue dial and overall size. Suitable for surface or conduit box mounting. Thermostat clips onto a backplate for easy, neat installation. Large dial for accurate setting. Range limiting ...
Wall-mounted thermostats designed for industrial and domestic applications.Normally ...
Description:
Wall-mounted thermostats designed for industrial and domestic applications.Normally closed switch or inverter depending on the model.Temperature adjustment from -5 °C → +30 °C.Fast wiring.The RTR-E67 version works in heat or air conditioning modes.The RTR-E6731 version features a heating / air ...
Thermostats to protect against freezing, in a plastic ...
Description:
Thermostats to protect against freezing, in a plastic housing for use in damp environments.The FTR-E3121 is an electro-mechanical frost monitor, whereas the FTR 1207 is an electronic thermostat with indoor and outdoor settings.Settings on front panel. Cable entry via PG13 ...