- RS Stock No.:
- 833-0873
- Mfr. Part No.:
- RET1000B - 087N6451
- Manufacturer:
- Danfoss
Discontinued product
- RS Stock No.:
- 833-0873
- Mfr. Part No.:
- RET1000B - 087N6451
- Manufacturer:
- Danfoss
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Danfoss Battery Powered Smart Room Thermostat RET1000B
The Danfoss RET1000B battery operated smart room thermostat combines sleek and modern design with high performing energy saving control. The room thermostat has an easy to set upper and lower temperature limiting and can be easily operated thanks to its well-proportioned dial and clear temperature scale. The RET1000B also features the Danfoss chrono-poportional control, which significantly improves boiler efficiency by optimising water temperature. The room thermostat includes stylish backlit LED icons giving clear indication of power and output status.
Battery powered
Selectable Chrono Proportional or ON/OFF control
Upper and lower temperature limits
Output on indication
Power indication
Selectable Chrono Proportional or ON/OFF control
Upper and lower temperature limits
Output on indication
Power indication
Specifications
Attribute | Value |
---|---|
Contact Rating | 3A |
Switch Configuration | SPDT |
Supply Voltage | 2.5 → 3 V dc |
Maximum Temperature | +45 °C |
Minimum Temperature | 0 °C |
Temperature Range | 0 → +45 °C |