- RS Stock No.:
- 409-9925
- Mfr. Part No.:
- WA 217.0
- Manufacturer:
- Schaffner
Discontinued product
- RS Stock No.:
- 409-9925
- Mfr. Part No.:
- WA 217.0
- Manufacturer:
- Schaffner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
WA217/225/260 type heatsinks
Standard profiled heatsinks.
0B terminal: natural aluminium; 0 terminal: black anodised.
0B terminal: natural aluminium; 0 terminal: black anodised.
Specifications
Attribute | Value |
---|---|
For Use With | Universal Rectangular Alu |
Length | 1m |
Width | 200mm |
Height | 25mm |
Dimensions | 1000 x 200 x 25mm |
Thermal Resistance | 0.55K/W |
Colour | Black |
Material | Aluminium |