Phoenix Contact Protective Cover, EV Series Thread Size M5, For Use With Infrastructure Charging Sockets
- RS Stock No.:
- 517-920
- Mfr. Part No.:
- 1164297
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€69.91
(exc. VAT)
€85.99
(inc. VAT)
Temporarily out of stock
- Shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.91 |
*price indicative
- RS Stock No.:
- 517-920
- Mfr. Part No.:
- 1164297
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Protective Cover | |
| Series | EV | |
| For Use With | Infrastructure Charging Sockets | |
| Thread Size | M5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Protective Cover | ||
Series EV | ||
For Use With Infrastructure Charging Sockets | ||
Thread Size M5 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Protective Cover for infrastructure charging sockets showcases innovative design and robust functionality aimed at enhancing the longevity of your charging infrastructure. This self-closing cover, tailored for the CHARX connect modular Type 2 system, is crafted to provide an efficient shield against environmental factors. With an embossed phoenix contact logo, it not only serves its protective purpose but also adds a touch of branding. Constructed with premium materials, this cover ensures compatibility with required standards, guaranteeing seamless integration into existing setups while simplifying the installation process. The thoughtful inclusion of a self-locking mechanism and LED indicators communicates charging status effectively, making it an essential component for e-mobility solutions. Designed specifically for front mounting, its sleek square design completes the aesthetics without compromising safety or operational efficiency.
Developed in alignment with IATF 16949 automotive standards
Built for reliable protection against weather and vandalism
Compatible with various infrastructure charging sockets
The self locking mechanism guarantees secure closure
LED function indicates charging status visibly
Constructed to operate under extreme temperature conditions
Features an IP54 degree of protection ensuring durability
Front mounting design allows for flexible installation options
Built for reliable protection against weather and vandalism
Compatible with various infrastructure charging sockets
The self locking mechanism guarantees secure closure
LED function indicates charging status visibly
Constructed to operate under extreme temperature conditions
Features an IP54 degree of protection ensuring durability
Front mounting design allows for flexible installation options
Related links
- Phoenix Contact Protective Cover For Use With Infrastructure Charging Socket
- Phoenix Contact Protective Covers For Use With Infrastructure Charging Sockets
- Phoenix Contact Protective Cap for use with Ac Infrastructure Charging Sockets
- Phoenix Contact Black Protective Cover for use with Infrastructure Charging Sockets
- Phoenix Contact Black Protective Cover for use with Infrastructure Charging Socket
- Phoenix Contact Protective cover
- HARTING Protective Cover For Use With Heavy Duty Power Connectors
- HARTING Protective Cover For Use With Hood
