- RS Stock No.:
- 201-6708
- Mfr. Part No.:
- 1412823
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 21-05-2024, delivery within 2 working days
Added
Price Each
€18.55
(exc. VAT)
€22.82
(inc. VAT)
Units | Per unit |
1 + | €18.55 |
- RS Stock No.:
- 201-6708
- Mfr. Part No.:
- 1412823
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
The Phoenix Contact Box mounting bases B6 used for single locking latch. It is made of Die-cast aluminium and the bases are salt water resistant. It has two cable outlets and the protective cover material is made of PA(polyamide).
NBR seal material
-40°C to 125°C ambient temperature (operation)
Conductive seal material
2x Pg16 type of the screw connection
-40°C to 125°C ambient temperature (operation)
Conductive seal material
2x Pg16 type of the screw connection
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Series | HC |
Type | Housing |
Number of Contacts | 2 |
Size | B6 |
Manufacturer Size Code | B6 |
Gender | Female |