- RS Stock No.:
- 213-0138
- Mfr. Part No.:
- 1676815
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 213-0138
- Mfr. Part No.:
- 1676815
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact coaxial contact has a gold plated surface. It made for module HC-M-04-KT-F.
Contact diameter is 4.8mm
Made up of copper alloy
Made up of copper alloy
Specifications
Attribute | Value |
---|---|
Series | HC |
Accessory Type | Coaxial Contact |
Contact Plating | Gold |
For Use With | Heavy Duty Power Connector |
Contact Material | Copper Alloy |
Gender | Female |
Mounting Type | Cable Mount |
Termination Method | Solder |