CK1.6-BR-0.50BU AG Female 10A Crimp Contact Minimum Wire Size 0.14mm² Maximum Wire Size 0.5mm² for use with HC-D to
- RS Stock No.:
- 858-9378
- Mfr. Part No.:
- 1884186
- Manufacturer:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 858-9378
- Mfr. Part No.:
- 1884186
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Series | CK1.6-BR-0.50BU AG |
Accessory Type | Crimp Contact |
For Use With | HC-D to HC-R, VC-D to VC-R |
Current Rating | 10A |
Minimum Wire Size mm² | 0.14mm² |
Gender | Female |
Maximum Wire Size mm² | 0.5mm² |
Termination Method | Crimp |