Molex 93601 Range Heavy Duty Power Connector Housings & Hood 1, 16B
- RS Stock No.:
- 815-403
- Mfr. Part No.:
- 936012767
- Manufacturer:
- Molex
Subtotal (1 pack of 10 units)*
€229.68
(exc. VAT)
€282.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €229.68 | €22.968 |
*price indicative
- RS Stock No.:
- 815-403
- Mfr. Part No.:
- 936012767
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Heavy Duty Power Connector Housings & Hood | |
| Locking Type | Single Lever | |
| Series | 93601 | |
| Sub Type | Single Lever Hood | |
| Mount Type | Panel Mount | |
| Manufacturer Size Code | 16B | |
| Body Material | Die Cast Aluminium | |
| IP Rating | IP66 | |
| Standards/Approvals | Rohs | |
| Cable Entry Angle | Side | |
| For Use With | Insert | |
| Thread Size | M40 | |
| Number of Levers | 1 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Heavy Duty Power Connector Housings & Hood | ||
Locking Type Single Lever | ||
Series 93601 | ||
Sub Type Single Lever Hood | ||
Mount Type Panel Mount | ||
Manufacturer Size Code 16B | ||
Body Material Die Cast Aluminium | ||
IP Rating IP66 | ||
Standards/Approvals Rohs | ||
Cable Entry Angle Side | ||
For Use With Insert | ||
Thread Size M40 | ||
Number of Levers 1 | ||
- COO (Country of Origin):
- CN
The Molex heavy-duty connector features a robust single lever hood MADE from die-cast aluminium, designed to ensure secure connections in demanding environments while facilitating effortless assembly.
Constructed from Durable die-cast aluminium for longevity
IP66 rated for outstanding protection against dust and water
Features a side entry design with a size of 16B «77x27»
Comes with two stainless steel pegs for reliable attachment
Designed to comply with multiple industry standards including ANSI/UL and CSA
Related links
- Molex 93601 Range Heavy Duty Power Connector Hood 1, 16B
- Molex 93601 Range Heavy Duty Power Connector Hood 1, 10B
- Molex 93601 Range Heavy Duty Power Connector Housings & Hood 2, 16B
- Molex 93601 Range Heavy Duty Power Connector Hood 2, 16B
- Molex 93601 Range Heavy Duty Power Connector 1, 16B
- Molex 93601 Range Heavy Duty Power Connector Housing 1, 16B
- Molex 93601 Range Heavy Duty Power Connector Hood 1, 16A
- Molex 93601 Range Heavy Duty Power Connector Hood 1, 6B
