Molex 93601 Heavy Duty Power Connector Hood, Pg16 Thread
- RS Stock No.:
- 250-2053
- Mfr. Part No.:
- 936011718
- Manufacturer:
- Molex
View this category
20 In stock for delivery within 2 working days
Price Each
€6.83
(exc. VAT)
€8.40
(inc. VAT)
units | Per unit |
1 - 9 | €6.83 |
10 - 99 | €6.60 |
100 - 249 | €6.33 |
250 - 499 | €6.07 |
500 + | €5.73 |
- RS Stock No.:
- 250-2053
- Mfr. Part No.:
- 936011718
- Manufacturer:
- Molex
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex double lever hood is comprised of die-cast aluminium alloy with a polyester powder finish. It has metric thread type and is available in grey color.
Number of pegs 4
IP66 rating
IP66 rating
Specifications
Attribute | Value |
Type | STD |
Series | 93601 |
Thread Size | Pg16 |
Size | 10B |
Body Orientation | Side Entry |
Contact Material | Aluminium Alloy |