Molex 93601 Heavy Duty Power Connector Hood, Pg21 Thread
- RS Stock No.:
- 250-2113
- Mfr. Part No.:
- 936013737
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 unit)*
€14.02
(exc. VAT)
€17.24
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | €14.02 |
10 - 99 | €13.57 |
100 - 249 | €13.01 |
250 - 499 | €12.46 |
500 + | €11.78 |
*price indicative
- RS Stock No.:
- 250-2113
- Mfr. Part No.:
- 936013737
- Manufacturer:
- Molex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Type | STD | |
Series | 93601 | |
Thread Size | Pg21 | |
Size | 24B | |
Contact Material | Aluminium Alloy | |
Select all | ||
---|---|---|
Brand Molex | ||
Type STD | ||
Series 93601 | ||
Thread Size Pg21 | ||
Size 24B | ||
Contact Material Aluminium Alloy | ||
Related links
- Molex 93601 Heavy Duty Power Connector Hood Top Entry
- Molex 93601 Heavy Duty Power Connector Hood Side Entry
- Molex 93601 Heavy Duty Power Connector Housing, Pg21 Thread
- Molex 93601 Heavy Duty Power Connector Housing Side Entry
- Molex 93601 Heavy Duty Power Connector Hood Side Entry
- Molex 93601 Heavy Duty Power Connector Hood Top Entry
- Molex 93601 Heavy Duty Power Connector Hood, M32 Thread
- Molex 93601 Heavy Duty Power Connector Hood Top Entry