Amphenol Industrial Heavy Duty Power Connector Insert, Male, Heavy Mate C146 Series, 24 + PE Contacts
- RS Stock No.:
- 221-8611
- Mfr. Part No.:
- C146 10A024 400 1
- Manufacturer:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 221-8611
- Mfr. Part No.:
- C146 10A024 400 1
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Amphenol Industrial male module has 24 number of positions. The lower temperature range is - 40 °C and upper temperature range is + 125°C.
Rated current 16 A
Rated voltage 500 V
Rated voltage 500 V
Specifications
Attribute | Value |
---|---|
Gender | Male |
Series | Heavy Mate C146 |
Type | Male insert |
For Use With | Connectors |
Number of Contacts | 24 + PE |
Contact Plating | Silver |
- RS Stock No.:
- 221-8611
- Mfr. Part No.:
- C146 10A024 400 1
- Manufacturer:
- Amphenol Industrial