- RS Stock No.:
- 448-884
- Mfr. Part No.:
- 10192000
- Manufacturer:
- Epic Contact
- RS Stock No.:
- 448-884
- Mfr. Part No.:
- 10192000
- Manufacturer:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Heavy Duty Power Connector Module, Cable Mounting, Straight Body Orientation - EPIC Series - 10192000
Looking for a tough and ready cable plug? Try this heavy duty power connector module from LAPP. It handles high voltages and currents of up to 16A, so it's all set to take on demanding tasks. Standard screw terminals make the unit a cinch to wire with just a screwdriver. These terminals are on hand to hold conductors securely, which cuts out the need for regular re-tightening. Thanks to its robust PA housing, you can rely on this connector in rugged settings.
Features & Benefits
Silver-plated copper alloy contacts, for optimal electrical flow
Wide operating temperature range between -40°C and +100°C, making it compatible with extreme settings
Flame-retardant for safety, so won't catch alight in the event of a fire
Wide operating temperature range between -40°C and +100°C, making it compatible with extreme settings
Flame-retardant for safety, so won't catch alight in the event of a fire
Applications
Power utilities
Electrical installations
Data and control centres
Electrical installations
Data and control centres
How many contacts does this power connector module have?
This power connector module has 10 contacts in a 2-row layout, so it's space-efficient.
Inserts (Screw, Crimp & Cage Clamp)
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Male |
Series | H-BE |
Type | Connector Insert |
Termination Method | Screw Down |
Pole Format | 10P |
Number of Rows | 2 |
Voltage Rating | 600 V |
Mounting Type | Cable Mount |
Number of Contacts | 10 |
Body Orientation | Straight |
Contact Plating | Silver |
Contact Material | Copper Alloy |