- RS Stock No.:
- 448-913
- Mfr. Part No.:
- 10191000
- Manufacturer:
- Epic Contact
- RS Stock No.:
- 448-913
- Mfr. Part No.:
- 10191000
- Manufacturer:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Heavy Duty Power Connecter Module, Cable Mounting, Screw Terminals - EPIC Series - 10191000
To keep your electrical contacts safe and sound, use this heavy duty power connector module from LAPP. Its tough PC housing stands up to abrasion and wear, so it's more than a match for harsh industrial settings. The housing also protects your contacts against corrosion and chemicals, so you can use this unit in contaminated environments. A current rating of 16A means you get a reliable connection, even when working with high voltages or currents.
Features & Benefits
Screw terminals hold wires securely, without the need for frequent re-tightening
Silver-plated contacts offer optimal electrical flow, for efficiency and durability
Flame-retardant housing boosts safety, as it won't catch alight in the event of a blaze
Silver-plated contacts offer optimal electrical flow, for efficiency and durability
Flame-retardant housing boosts safety, as it won't catch alight in the event of a blaze
Applications
Lighting and sound systems
Plastics industry
Mechanical engineering
Automotive manufacturing
Plastics industry
Mechanical engineering
Automotive manufacturing
Is this a male or female connector module?
This is a female connector. It has six contacts arranged in two rows, for space efficiency.
Inserts (Screw, Crimp & Cage Clamp)
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Female |
Series | H-BE |
Type | Connector Insert |
Termination Method | Screw Down |
Pole Format | 6P |
Number of Rows | 2 |
Voltage Rating | 600 V |
Mounting Type | Cable Mount |
Number of Contacts | 6 |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Silver |