- RS Stock No.:
- 493-581
- Mfr. Part No.:
- 10088500+10194000+52001120+701
- Manufacturer:
- Epic Contact
Discontinued product
- RS Stock No.:
- 493-581
- Mfr. Part No.:
- 10088500+10194000+52001120+701
- Manufacturer:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
HBE-16 Heavy Duty Connectors
HBE-16 range of hoods, housing and cable to cable couplers. A cable gland allowing multicore cable between 17·5-20mm diameter. Panel cut-out 82mmx35mm This screw termination type is widely used in stage and theatre lighting industry.
Epic Range
A robust and reliable range of audio and lighting rectangular connectors which are environmentally protected to IP65, offering complete protection against dust ingress and against jets of water. All EPIC H-Series connector shells are die cast aluminium.,Designed for the light and sound system industry, typical applications include connecting sound mixing desks and dimmer racks to dependent peripherals. Also used in process control industry.
The Heavy Duty Connector Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Current Rating | 10A |
Gender | Male |
Series | H-BE |
Type | Plug Kit |
Voltage Rating | 250 V |
Thread Size | PG29 |