Multi Contact CombiTac-Module, 15 Way, 2 → 5A, Male, Cable Mount, 150.0 V, 400.0 V, 1000.0 V, 300.0 V
- RS Stock No.:
- 179-2417
- Mfr. Part No.:
- 34.7254
- Manufacturer:
- Multi Contact
Discontinued product
- RS Stock No.:
- 179-2417
- Mfr. Part No.:
- 34.7254
- Manufacturer:
- Multi Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Multi Contact Module
The Multi Contact Combitac-Module is a 15-pole 15-way cable mount male module having crimp termination method. It has a current rating of 2A to 5A for signal socket and 22A to 35A for power pin. The contact material for this module is brass. The voltage rating of this module is 150VAC/DC for power pin, 300VAC/DC for signal pin and 400VAC/DC for PE pin.
Features and Benefits
Limiting temperature ranges between -40°C and 125°C
Certifications
IEC 60664-1
IP65 rated
IP65 rated
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Current Rating | 2 → 5 A, 22 → 35A |
Gender | Male |
Type | CombiTac-Module |
Mounting Type | Cable Mount |
Voltage Rating | 150.0 V, 400.0 V, 1000.0 V, 300.0 V |
Pole Format | 15P |
Number of Rows | 5 |
IP Rating | IP65 |
Body Orientation | Straight |
Termination Method | Crimp |
Contact Material | Brass |