- RS Stock No.:
- 367-2822
- Mfr. Part No.:
- 10488100
- Manufacturer:
- Epic Contact
37 In stock for delivery within 2 working days
Added
Price Each
€11.58
(exc. VAT)
€14.24
(inc. VAT)
Units | Per unit |
1 - 9 | €11.58 |
10 - 24 | €11.11 |
25 - 49 | €10.62 |
50 + | €10.18 |
- RS Stock No.:
- 367-2822
- Mfr. Part No.:
- 10488100
- Manufacturer:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
STA Heavy Duty Inserts
Rated current 10A
Rated voltage 48Vac
Protection class IP54 - IP65 according to DIN 40050
Screw termination 0.5 - 1.5mm²
Rated voltage 48Vac
Protection class IP54 - IP65 according to DIN 40050
Screw termination 0.5 - 1.5mm²
Note
For suitable hoods see typical stock number 284-6757
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Male |
Series | STA |
Type | Connector Insert |
Termination Method | Screw Down |
Pole Format | 6P |
Number of Rows | 2 |
Voltage Rating | 48 V |
Mounting Type | Cable Mount |
Number of Contacts | 6 |
Contact Material | Copper Alloy |
Contact Plating | Tin |
Body Orientation | Straight |