- RS Stock No.:
- 377-0960
- Mfr. Part No.:
- 10196000
- Manufacturer:
- Epic Contact
2 In stock for delivery within 2 working days
Added
Price Each
€28.07
(exc. VAT)
€34.53
(inc. VAT)
Units | Per unit |
1 - 9 | €28.07 |
10 - 24 | €26.95 |
25 - 49 | €25.85 |
50 + | €24.70 |
- RS Stock No.:
- 377-0960
- Mfr. Part No.:
- 10196000
- Manufacturer:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Heavy Duty Power Connector Insert, 600V Rating, Straight Body Orientation - EPIC Series - 10196000
Make a powerful connection with this 24-contact male connector insert from LAPP. It keeps contacts securely in place and delivers reliable performance when working with high voltages up to 600V. It's rated at 16A and each of the contacts has its own earth connection to maximise safety. For space efficiency, the contacts are arranged over two rows with a straight-body orientation. For easy compatibility, the unit accepts standard cables between 0.75 and 1.5mm².
Features & Benefits
Crimp termination for a connection that resists heat and vibration, so you know it won't budge
Wide operating temperature range between -40°C and +100°C, making it compatible with harsh settings
Straightforward cable mounting saves you time and effort
Wide operating temperature range between -40°C and +100°C, making it compatible with harsh settings
Straightforward cable mounting saves you time and effort
Applications
Automotive production
Robotics systems
Manufacturing facilities
Robotics systems
Manufacturing facilities
Is this insert long-lasting?
Durable silver-plated copper alloy contacts and a lifespan of up to 500 cycles mean this insert will be with you for the long haul.
Approvals
VDE; CSA; UL; SEV
Inserts (Screw, Crimp & Cage Clamp)
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Male |
Series | H-BE |
Type | Connector Insert |
Termination Method | Crimp |
Number of Rows | 2 |
Voltage Rating | 600 V |
Mounting Type | Cable Mount |
Number of Contacts | 24 |
Body Orientation | Straight |