- RS Stock No.:
- 700-8109
- Mfr. Part No.:
- 09320403101
- Manufacturer:
- HARTING
67 In stock for delivery within 2 working days
Added
Price Each
€37.20
(exc. VAT)
€45.76
(inc. VAT)
Units | Per unit |
1 - 9 | €37.20 |
10 - 24 | €36.12 |
25 + | €35.08 |
- RS Stock No.:
- 700-8109
- Mfr. Part No.:
- 09320403101
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Crimp Inserts
Poles: 10-46 (crimp connection)
Contacts must be ordered separately
Option of 1.5mm² and 2.5mm² contacts
Contacts must be ordered separately
Option of 1.5mm² and 2.5mm² contacts
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection
Approvals
UL, CSA, SEV
Han® EE 16A Crimp Series
These Han® EE inserts are rated at 16A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Female |
Series | Han EEE |
Type | Connector Insert |
Voltage Rating | 500 V |
Mounting Type | Cable Mount |
IP Rating | IP65 |
Number of Contacts | 41 |
Body Orientation | Straight |
- RS Stock No.:
- 700-8109
- Mfr. Part No.:
- 09320403101
- Manufacturer:
- HARTING