- RS Stock No.:
- 166-1290
- Mfr. Part No.:
- 74HCU04D,652
- Manufacturer:
- Nexperia
Discontinued product
- RS Stock No.:
- 166-1290
- Mfr. Part No.:
- 74HCU04D,652
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
74HCU Family, Nexperia
High-speed CMOS (unbuffered) logic
Supply voltage Vcc range: 2.0 to 6.0V
Sinks or Sources 4mA at Vcc = 4.5V
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A)- 2000V Human Body Model (A114-A) - Exceeds 1000V
Supply voltage Vcc range: 2.0 to 6.0V
Sinks or Sources 4mA at Vcc = 4.5V
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A)- 2000V Human Body Model (A114-A) - Exceeds 1000V
74HCU Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 12 ns @ 6 V, 14 ns @ 4.5 V, 70 ns @ 2 V |
Maximum High Level Output Current | -5.2mA |
Maximum Low Level Output Current | 5.2mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | HC |
Dimensions | 8.75 x 4 x 1.45mm |
Height | 1.45mm |
Maximum Operating Supply Voltage | 6 V |
Width | 4mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2 V |
Propagation Delay Test Condition | 50pF |
Length | 8.75mm |