- RS Stock No.:
- 816-8725
- Mfr. Part No.:
- 74LVC06APW,112
- Manufacturer:
- Nexperia
Discontinued product
- RS Stock No.:
- 816-8725
- Mfr. Part No.:
- 74LVC06APW,112
- Manufacturer:
- Nexperia
Legislation and Compliance
Product Details
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Output Type | Open Drain |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 5 ns @ 50 pF |
Maximum Low Level Output Current | 32mA |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Logic Family | LVC |
Dimensions | 5.1 x 4.5 x 0.95mm |
Height | 0.95mm |
Maximum Operating Supply Voltage | 5.5 V |
Length | 5.1mm |
Maximum Operating Temperature | +125 °C |
Width | 4.5mm |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 1.65 V |
- RS Stock No.:
- 816-8725
- Mfr. Part No.:
- 74LVC06APW,112
- Manufacturer:
- Nexperia