- RS Stock No.:
- 123-0559
- Mfr. Part No.:
- 05021035001
- Manufacturer:
- Wera
Discontinued product
- RS Stock No.:
- 123-0559
- Mfr. Part No.:
- 05021035001
- Manufacturer:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Wera Chrome Plated Hex Keys (950)
Wera 950 series high-quality hex keys for hexagon socket screws. Feautring the Hex-Plus profile which prevents damage to the screw heads. A greater contact surface avoids rounded out screw heads. Chrome-plated surface for optimised corrosion protection and abrasion resistant markings.
950 L-key, metric, chrome-plated
High quality L-keys for hexagonal socket screws. Hex-Plus offers a larger contact surface within the screw head. This reduces the notching effects to a minimum and almost completely eliminates the risk of destroying the screw recess. The precise chrome-plated design ensures high corrosion protection.
L-keys for hexagonal socket screws
Hex-Plus allows socket head screws to live longer
High corrosion protection thanks to chrome-plating
Metric
Hex-Plus allows socket head screws to live longer
High corrosion protection thanks to chrome-plating
Metric
950 L-key, metric, chrome-plated, 4.5 x 75 mm
Specifications
Attribute | Value |
---|---|
Imperial or Metric | Metric |
Hex Key Size | 4.5mm |
Shape | L |
Short or Long Arm | Short |