Allen 13 piece Hex Key Set, L Shape 0.5in Ball End
- RS Stock No.:
- 146-6500
- Mfr. Part No.:
- 56601G
- Manufacturer:
- Allen
View all Hex Keys
4 In stock for delivery within 1 working days
Price Each
€47.91
(exc. VAT)
€58.93
(inc. VAT)
units | Per unit |
1 + | €47.91 |
- RS Stock No.:
- 146-6500
- Mfr. Part No.:
- 56601G
- Manufacturer:
- Allen
RoHS Status: Not Applicable
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Specifications
Attribute | Value |
Imperial or Metric | Imperial |
Number of Pieces | 13 |
Hex Key Size | 0.5 in, 1/16 in, 1/4 in, 1/8 in, 3/16 in, 3/32 in, 3/8 in, 5/16 in, 5/32 in, 5/64 in, 7/32in |
Shape | L |
Short or Long Arm | Long |
Hex Key Type | Ball End |
Material | Steel |