Allen 7 piece Hex Key Set, 1.5mm
- RS Stock No.:
- 146-6508
- Mfr. Part No.:
- 56626G
- Manufacturer:
- Allen
View all Hex Keys
Discontinued product
- RS Stock No.:
- 146-6508
- Mfr. Part No.:
- 56626G
- Manufacturer:
- Allen
RoHS Status: Not Applicable
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Specifications
Attribute | Value |
Number of Pieces | 7 |
Hex Key Size | 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6mm |
Material | Steel |
Discontinued product