- RS Stock No.:
- 187-9429
- Mfr. Part No.:
- LTX8S
- Manufacturer:
- Bondhus
4 In stock for delivery within 2 working days
Added
Price Each
€64.83
(exc. VAT)
€79.74
(inc. VAT)
Units | Per unit |
1 + | €64.83 |
- RS Stock No.:
- 187-9429
- Mfr. Part No.:
- LTX8S
- Manufacturer:
- Bondhus
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
8 Piece - BallStar L- wrenches, sizes T6-T25, Standard Length.
•Star sizes T6, T7, T8, T9, T10, T15, T20, and T25
•BallStar tools work in star recessed screws
•Made of Protanium steel and are up to 20% stronger than competitor product
•ProGuard Finish ensures effective prevention of rust
•Lifetime warranty
•Made in USA
•BallStar tools work in star recessed screws
•Made of Protanium steel and are up to 20% stronger than competitor product
•ProGuard Finish ensures effective prevention of rust
•Lifetime warranty
•Made in USA
Specifications
Attribute | Value |
---|---|
Number of Pieces | 8 |
Shape | L |
Short or Long Arm | Long |
Material | Steel |