Facom L Shape Metric Hex Key, 3mm
- RS Stock No.:
- 235-3838
- Mfr. Part No.:
- 82H.3SR
- Manufacturer:
- Facom
Subtotal (1 unit)**
€37.66
(exc. VAT)
€46.32
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €37.66 |
**price indicative
- RS Stock No.:
- 235-3838
- Mfr. Part No.:
- 82H.3SR
- Manufacturer:
- Facom
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Facom | |
Product Type | Hex Key | |
Imperial or Metric | Metric | |
Number of Pieces | 1 | |
Hex Key Size | 3mm | |
Shape | L | |
Tip Type | Hexagon | |
Short or Long Arm | Short | |
Non Sparking | Yes | |
Material | Beryllium Copper | |
Select all | ||
---|---|---|
Manufacturer Facom | ||
Product Type Hex Key | ||
Imperial or Metric Metric | ||
Number of Pieces 1 | ||
Hex Key Size 3mm | ||
Shape L | ||
Tip Type Hexagon | ||
Short or Long Arm Short | ||
Non Sparking Yes | ||
Material Beryllium Copper | ||