Gedore Hex Key T Shape 7mm

  • RS Stock No. 847-8048
  • Mfr. Part No. 2505487
  • Manufacturer Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

T Handled Hex Keys

High quality Hexagon keys for the removal and tightening of fasteners and sockets.

Chrome Vanadium Steel construction for corrosion protection and durability
2 component comfortable handle for reduced fatigue over extended periods
Lanyard hanging hole for working at height or for tool hook storage

Specifications
Attribute Value
Imperial or Metric Metric
Number of Pieces 1
Hex Key Size 7mm
Shape T
Hex Key Type Hexagon
Material Vanadium Steel
2 In stock for delivery within 2 working days
Unit of sale: Each
13.68
(exc. VAT)
16.83
(inc. VAT)
units
Per unit
1 +
€13.68
Related Products
T-handle tool with protective coating sprayed directly on ...
Description:
T-handle tool with protective coating sprayed directly on to the blade, VDE and GS tested Chrome vanadium steel, hardened throughout and bronzed
Wera 950 series high-quality hex keys for hexagon ...
Description:
Wera 950 series high-quality hex keys for hexagon socket screws Feautring the Hex-Plus profile which prevents damage to the screw heads. A greater contact surface avoids rounded out screw heads. Chrome-plated surface for optimised corrosion protection and abrasion resistant markings. ...
RS Pro T Handle Hexagon Key Wrench is ...
Description:
RS Pro T Handle Hexagon Key Wrench is a long handled wrench The keys are made from Chrome Vanadium steel with a chemical black finish. T Handle Hexagon key wrench Long handled Chrome Vanadium Steel Black Finish Various sizes available. ...
Hex keys are considered a household essential, especially ...
Description:
Hex keys are considered a household essential, especially if users build a lot of flat pack furniture They are simple tools that make a big difference. Those that have a variant of sizes and thicknesses will be able to carry ...