- RS Stock No.:
- 875-9312
- Mfr. Part No.:
- 05118100001
- Manufacturer:
- Wera
14 In stock for delivery within 2 working days
Added
Price Each
€8.24
(exc. VAT)
€10.14
(inc. VAT)
Units | Per unit |
1 + | €8.24 |
- RS Stock No.:
- 875-9312
- Mfr. Part No.:
- 05118100001
- Manufacturer:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
2052 Ball end hexagon screwdriver for electronic applications
High quality Wera Micro screwdriver for precision mechanical work. Ballpoint profile: the ballpoint drive profile means that it is possible to swivel the tool axis away from the screwdriving axis, thus enabling "round the corner" screwdriving. Rapid twisting is possible by fixing the hand on the twist cap and using the fast-turning zone just below it. This makes time-consuming grip adjustments unnecessary. Power zone with integrated soft zones ensure the transfer of higher tightening and loosening torque. Precision zone for the right angle for adjustment work. The Wera Black Point tip offers high corrosion protection and an exact fit. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool.
Kraftform Micro screwdriver with ballpoint for hexagon socket screws
Multi-component Kraftform Micro handle with anti-roll feature and swivel cap
The Wera Black Point tip offers an exact fit and optimum corrosion protection
Ballpoint for dependable working even in difficult installation situations
Take it easy tool finder: colour coding according to profile and size
Multi-component Kraftform Micro handle with anti-roll feature and swivel cap
The Wera Black Point tip offers an exact fit and optimum corrosion protection
Ballpoint for dependable working even in difficult installation situations
Take it easy tool finder: colour coding according to profile and size
2052 Ball end hexagon screwdriver for electronic applications, 5/64" x 60 mm
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Precision Screwdriver |
Tip Type | Ball End Hexagon |