Hi Vis Body Strap Yellow One Size

  • RS Stock No. 144-6042
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Rs Pro Hi Vis Strapping

RS Pro Vi-Vis Strap is a flexible sized belt that fits across your chest, waist and back ensuring high visibility. The strapping attaches with hook and loop fastening which is adjustable plus the strapping is 100% polyester which is PVC coated.

FEATURES and BENEFITS:

Hi-Vis Strap Hook and loop fastening
100% Polyester
PVC Coated, 190 g
3 cm Width reflective tape
Belt and shoulder band 7.5 cm
Easy to put on and take off
Comfortable
Provides you with high visibility

Standards

EN 13356

RS Pro Hi Vis Accessories

Specifications
Attribute Value
Complies With EN13356 Yes
Product Type Body Strap
Colour Yellow
Material Polyester
Size One Size
Fastening Hook & Loop
Reflective Material/Tape Reflective Tape
110 In stock for delivery within 2 working days
Unit of sale: Each
6.19
(exc. VAT)
7.61
(inc. VAT)
units
Per unit
1 +
€6.19
Related Products
Introducing the RS PRO Hi Vis Straps These ...
Description:
Introducing the RS PRO Hi Vis Straps These functional and adjustable high visibility safety straps are suitable for use in any application that requires the wearer to be visible, either on in the workplace or at home. The simple strap ...