- RS Stock No.:
- 188-1938
- Mfr. Part No.:
- SA24/7JK YLN M
- Manufacturer:
- Dickies
Discontinued product
- RS Stock No.:
- 188-1938
- Mfr. Part No.:
- SA24/7JK YLN M
- Manufacturer:
- Dickies
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The jacket features multiple pockets, has adjustable cuffs & hem and has action back pleats for complete comfort.
Chest pocket
Two hip pockets
Adjustable cuffs
Adjustable hem
Action back pleats
Fabric: 65% polyester, 35% cotton 245gm²
Two hip pockets
Adjustable cuffs
Adjustable hem
Action back pleats
Fabric: 65% polyester, 35% cotton 245gm²
Specifications
Attribute | Value |
---|---|
Size | M |
Colour | Yellow |
Gender | Unisex |
Hooded | No |
Material Properties | Hi-Vis |