- RS Stock No.:
- 201-1387
- Mfr. Part No.:
- 75111_360-L
- Manufacturer:
- Helly Hansen
Discontinued product
- RS Stock No.:
- 201-1387
- Mfr. Part No.:
- 75111_360-L
- Manufacturer:
- Helly Hansen
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
Product Details
The Helly Hansen HH Lifa Active Hi Vis are stepping up the game within Hi Vis performance. The well known fit from our Base layer collection ensures comfort while Lifa Active fabric makes sure your skin stays dry even on the warmest days.
EN ISO 20471 Class 3: Size L
EN ISO 20471 Class 2: Size XS - M
EN 13758-2
Lifa Active technology
UPF 40
Ribbed Collar
No shoulder seams
No side seams
Flatlock seams for extra comfort
360 degree reflective 3M transfer print on body, sleeves and shoulders
EN ISO 20471 Class 2: Size XS - M
EN 13758-2
Lifa Active technology
UPF 40
Ribbed Collar
No shoulder seams
No side seams
Flatlock seams for extra comfort
360 degree reflective 3M transfer print on body, sleeves and shoulders
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Sleeve Type | Long |
Size UK | L |
Size EUR | L |
Series | HH Lifa Active |
EN Standards | EN20471 |