- RS Stock No.:
- 815-4975
- Mfr. Part No.:
- TQ2SA-L2-12V
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 815-4975
- Mfr. Part No.:
- TQ2SA-L2-12V
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TQ2 Series, Latching
These low profile PCB surface mount relays are only 6mm in height; have a 2 A capacity and high sensitivity.
Flat compact body with low profile surface-mount terminals
High frequency characteristics
Suitable for SMD automatic insertion
Low thermal EMF (approx 2μV)
Nominal operating power 280mW/ 1 coil latching 200mW
Ideal for communication applications, measurement and QA equipment etc
High frequency characteristics
Suitable for SMD automatic insertion
Low thermal EMF (approx 2μV)
Nominal operating power 280mW/ 1 coil latching 200mW
Ideal for communication applications, measurement and QA equipment etc
Note
For through hole types see stk no. 113-8825 typically
Approvals
UL recognised;CSA
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | Surface Mount |
Latching | Yes |
Length | 14mm |
Depth | 9mm |
Height | 5.6mm |
Dimensions | 14 x 9 x 5.6mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Electrical Life | 200000 Cycles |
Coil Power | 140mW |
Life | 100000Cycles |
Coil Resistance | 1028Ω |
Operating Temperature Range | -40 → +85°C |
Contact Material | Silver Alloy |
Standards Met | CSA, UL |
Relay Switching Classification | General Purpose Relay |